Part Details for 02015C151KAT2A by Kyocera AVX Components
Overview of 02015C151KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02015C151KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02015C151KAT2A
|
Avnet Americas | Capacitor, SMD, MultiLayer Ceramic (MLCC), 0201 Case, 50Vdc, X7R, 150pF, ±10%, ø7"T/R - Tape and Reel (Alt: 02015C151KAT2A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 3000060000 Factory Stock |
|
$0.0046 / $0.0050 | Buy Now |
DISTI #
581-02015C151KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM03AR71H151KH 50V 150pF X7R 0201 10% Tol RoHS: Compliant | 44002 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0038 | Buy Now |
DISTI #
02015C151KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM03AR71H151KH 50V 150pF X7R 0201 10% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 45000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0040 / $0.0041 | Buy Now |
DISTI #
02015C151KAT2A
|
Avnet Americas | Capacitor, SMD, MultiLayer Ceramic (MLCC), 0201 Case, 50Vdc, X7R, 150pF, ±10%, ø7"T/R - Tape and Reel (Alt: 02015C151KAT2A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 3000060000 Factory Stock |
|
$0.0046 / $0.0050 | Buy Now |
DISTI #
02015C151KAT2A
|
Avnet Americas | Capacitor, SMD, MultiLayer Ceramic (MLCC), 0201 Case, 50Vdc, X7R, 150pF, ±10%, ø7"T/R - Tape and Reel (Alt: 02015C151KAT2A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 3000060000 Factory Stock |
|
$0.0046 / $0.0050 | Buy Now |
Part Details for 02015C151KAT2A
02015C151KAT2A CAD Models
02015C151KAT2A Part Data Attributes
|
02015C151KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02015C151KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 150pF, 50V, ±10%, X7R, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 02015C151KAT2A
This table gives cross-reference parts and alternative options found for 02015C151KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02015C151KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-050/151KX0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | 02015C151KAT2A vs CMC-050/151KX0201T13F |
GMC02X7R151K50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | 02015C151KAT2A vs GMC02X7R151K50NT |
MSASU063SB7151KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 02015C151KAT2A vs MSASU063SB7151KFNA01 |
MLASU063SB7151KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 02015C151KAT2A vs MLASU063SB7151KFNA01 |
02012R151K9B20D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 02015C151KAT2A vs 02012R151K9B20D |