Part Details for 02016C103KAT2A by Kyocera AVX Components
Overview of 02016C103KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02016C103KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02016C103KAT2A
|
Avnet Americas | Capacitor SMD Ceramic 0201 Case 6.3Vdc X7R Dielectric 10000pF ±10% ø7"T/R - Tape and Reel (Alt: 02016C103KAT2A) RoHS: Compliant Min Qty: 45000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0046 / $0.0050 | Buy Now |
DISTI #
581-02016C103KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM03AR70J103KH 6.3V 0.01uF X7R 0201 10% RoHS: Compliant | 16798 |
|
$0.0780 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0770 | Buy Now |
DISTI #
02016C103KAT2A
|
Avnet Americas | Capacitor SMD Ceramic 0201 Case 6.3Vdc X7R Dielectric 10000pF ±10% ø7"T/R - Tape and Reel (Alt: 02016C103KAT2A) RoHS: Compliant Min Qty: 45000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0046 / $0.0050 | Buy Now |
DISTI #
02016C103KAT2A
|
Avnet Americas | Capacitor SMD Ceramic 0201 Case 6.3Vdc X7R Dielectric 10000pF ±10% ø7"T/R - Tape and Reel (Alt: 02016C103KAT2A) RoHS: Compliant Min Qty: 45000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0046 / $0.0050 | Buy Now |
Part Details for 02016C103KAT2A
02016C103KAT2A CAD Models
02016C103KAT2A Part Data Attributes
|
02016C103KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02016C103KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 6.3V, ±10%, X7R, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 02016C103KAT2A
This table gives cross-reference parts and alternative options found for 02016C103KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02016C103KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201X7R6R3-103KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 02016C103KAT2A vs C0201X7R6R3-103KGE |
C0201X7R6R3-103KSNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 02016C103KAT2A vs C0201X7R6R3-103KSNP |
KGM03AR70J103KH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 02016C103KAT2A vs KGM03AR70J103KH |
MBASL063SB7103KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 02016C103KAT2A vs MBASL063SB7103KFCA01 |
MMASL063SB7103KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 02016C103KAT2A vs MMASL063SB7103KFCA01 |
C0201X7R6R3-103KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 02016C103KAT2A vs C0201X7R6R3-103KGU |