Part Details for 02016C104MAT2A by Kyocera AVX Components
Overview of 02016C104MAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02016C104MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02016C104MAT2A
|
Avnet Americas | Capacitor Ceramic 0.1uF 6.3V X7R 20% 0201 125°C T/R - Tape and Reel (Alt: 02016C104MAT2A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 1665000 Factory Stock |
|
$0.0764 / $0.0843 | Buy Now |
DISTI #
581-02016C104MAT2A
|
Mouser Electronics | Silicon RF Capacitors / Thin Film R102 COMMERCIAL RoHS: Compliant | 15000 |
|
$0.0640 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0629 | Buy Now |
DISTI #
02016C104MAT2A
|
Avnet Americas | Capacitor Ceramic 0.1uF 6.3V X7R 20% 0201 125°C T/R - Tape and Reel (Alt: 02016C104MAT2A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 1665000 Factory Stock |
|
$0.0764 / $0.0843 | Buy Now |
DISTI #
02016C104MAT2A
|
Avnet Americas | Capacitor Ceramic 0.1uF 6.3V X7R 20% 0201 125°C T/R - Tape and Reel (Alt: 02016C104MAT2A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 1665000 Factory Stock |
|
$0.0764 / $0.0843 | Buy Now |
Part Details for 02016C104MAT2A
02016C104MAT2A CAD Models
02016C104MAT2A Part Data Attributes
|
02016C104MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02016C104MAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |