Part Details for 02016W105MAT2A by Kyocera AVX Components
Overview of 02016W105MAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 02016W105MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02016W105MAT2A
|
Avnet Americas | Capacitor Ceramic 1uF 6.3V X6S 20% 0201 125°C T/R - Tape and Reel (Alt: 02016W105MAT2A) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0312 / $0.0344 | Buy Now |
DISTI #
581-02016W105MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM03CS60J105MH 6.3V 1uF X6S 0201 20% RoHS: Compliant | 13380 |
|
$0.0240 / $0.1900 | Buy Now |
|
Future Electronics | 0201 6.3V X6S 1uF 20% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 15000Reel |
|
$0.0298 / $0.0322 | Buy Now |
|
Future Electronics | 0201 6.3V X6S 1uF 20% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0298 / $0.0322 | Buy Now |
DISTI #
02016W105MAT2A
|
Avnet Americas | Capacitor Ceramic 1uF 6.3V X6S 20% 0201 125°C T/R - Tape and Reel (Alt: 02016W105MAT2A) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0312 / $0.0344 | Buy Now |
DISTI #
02016W105MAT2A
|
Avnet Americas | Capacitor Ceramic 1uF 6.3V X6S 20% 0201 125°C T/R - Tape and Reel (Alt: 02016W105MAT2A) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0312 / $0.0344 | Buy Now |
Part Details for 02016W105MAT2A
02016W105MAT2A CAD Models
02016W105MAT2A Part Data Attributes
|
02016W105MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02016W105MAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.39 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |