Part Details for 0201CG150J250SB by Fenghua (HK) Electronics Ltd
Overview of 0201CG150J250SB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0201CG150J250SB
0201CG150J250SB CAD Models
0201CG150J250SB Part Data Attributes
|
0201CG150J250SB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0201CG150J250SB
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0201 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e4 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201CG150J250SB
This table gives cross-reference parts and alternative options found for 0201CG150J250SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201CG150J250SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201HQN250-150JG6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 0201CG150J250SB vs C0201HQN250-150JG6E |
250R05L150JG4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0201CG150J250SB vs 250R05L150JG4W |
0201CG150J250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | 0201CG150J250SB vs 0201CG150J250NT |
02013A150JA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 0201CG150J250SB vs 02013A150JA77A |
0201CG150J250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | 0201CG150J250SB vs 0201CG150J250CB |
250R05L150JT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000015uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 0201CG150J250SB vs 250R05L150JT4Y |
250R05L150JV4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000015 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 0201CG150J250SB vs 250R05L150JV4Y |
250R05L150JV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0201CG150J250SB vs 250R05L150JV4T |
C0603C0G1E150J | Ceramic Capacitor, Ceramic | TDK Corporation | 0201CG150J250SB vs C0603C0G1E150J |
C0603C0G1E150JB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | 0201CG150J250SB vs C0603C0G1E150JB |