Part Details for 0201CG200K250C by Fenghua (HK) Electronics Ltd
Overview of 0201CG200K250C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0201CG200K250C
0201CG200K250C CAD Models
0201CG200K250C Part Data Attributes
|
0201CG200K250C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0201CG200K250C
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0201, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0201 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Copper (Cu) | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201CG200K250C
This table gives cross-reference parts and alternative options found for 0201CG200K250C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201CG200K250C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201HQN250-200KN6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 0201CG200K250C vs C0201HQN250-200KN6P |
QLCD250Q200K1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0201, CHIP | Johanson Technology Inc | 0201CG200K250C vs QLCD250Q200K1GV001T |
0201CG200K250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | 0201CG200K250C vs 0201CG200K250CB |
250R05L200KT4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00002uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 0201CG200K250C vs 250R05L200KT4R |
250R05L200KG4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0201CG200K250C vs 250R05L200KG4Y |
0201CG200K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | 0201CG200K250C vs 0201CG200K250NT |
250R05L200KV4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.00002 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 0201CG200K250C vs 250R05L200KV4Y |
0201CG200K250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | 0201CG200K250C vs 0201CG200K250N |
250R05L200KV4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0201CG200K250C vs 250R05L200KV4Y |
250R05L200KT4W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00002uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 0201CG200K250C vs 250R05L200KT4W |