Part Details for 0201WMF5364TEE by Uniohm Corp
Overview of 0201WMF5364TEE by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0201WMF5364TEE
0201WMF5364TEE CAD Models
0201WMF5364TEE Part Data Attributes:
|
0201WMF5364TEE
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
0201WMF5364TEE
Uniohm Corp
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5360000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIOHM CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 5360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for 0201WMF5364TEE
This table gives cross-reference parts and alternative options found for 0201WMF5364TEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201WMF5364TEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/20-5364FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5360000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | 0201WMF5364TEE vs RMC1/20-5364FB |
RMSW06-5364FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5360000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | 0201WMF5364TEE vs RMSW06-5364FPA |
WR02W5364FGL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5360000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201, | Walsin Technology Corporation | 0201WMF5364TEE vs WR02W5364FGL |
WR02X5364FAL | Fixed Resistor, 0.05W, 5360000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | 0201WMF5364TEE vs WR02X5364FAL |
AC0201FR-135M36L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5360000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | 0201WMF5364TEE vs AC0201FR-135M36L |
RMAW06-5364FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5360000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | 0201WMF5364TEE vs RMAW06-5364FB |
RMC1/20-5364FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5360000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | 0201WMF5364TEE vs RMC1/20-5364FPA |