Part Details for 0201A104K100CT by Walsin Technology Corporation
Overview of 0201A104K100CT by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0201A104K100CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0209
|
Newark | Cap, 0.1Uf, 10Vdc, Mlcc, 0201 Rohs Compliant: Yes |Walsin 0201A104K100CT Min Qty: 150000 Package Multiple: 1 Date Code: 1 Container: Reel | 150000 |
|
$0.0090 | Buy Now |
DISTI #
29AK9347
|
Newark | Cap, 0.1Uf, 10V, Mlcc, 0201 Rohs Compliant: Yes |Walsin 0201A104K100CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 132910 |
|
$0.0170 / $0.0670 | Buy Now |
DISTI #
0201A104K100CT
|
TME | Capacitor: ceramic, MLCC, 100nF, 10V, X7S, ±10%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0026 | RFQ |
DISTI #
0201A104K100CT
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ± 10%, X7S, 0201 [0603 Metric] (Alt: 0201A104K100CT) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0201A104K100CT
0201A104K100CT CAD Models
0201A104K100CT Part Data Attributes:
|
0201A104K100CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0201A104K100CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201A104K100CT
This table gives cross-reference parts and alternative options found for 0201A104K100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201A104K100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM033C71A104KE02J | 0201 (0603M) X7S (EIA) 10Vdc 0.1μF±10% | Murata Manufacturing Co Ltd | 0201A104K100CT vs GCM033C71A104KE02J |
GCM033C71A104KE02W | 0201 (0603M) X7S (EIA) 10Vdc 0.1μF±10% | Murata Manufacturing Co Ltd | 0201A104K100CT vs GCM033C71A104KE02W |