Part Details for 0201B391K250CT by Walsin Technology Corporation
Overview of 0201B391K250CT by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0201B391K250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-0201B391K250CTTR-ND
|
DigiKey | CAP CER 390PF 25V X7R 0201 Min Qty: 15000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0042 | Buy Now |
DISTI #
791-0201B391K250CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 390pF, +-10%, 25V RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
DISTI #
0201B391K250CT
|
TME | Capacitor: ceramic, MLCC, 390pF, 25V, X7R, ±10%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0033 | RFQ |
Part Details for 0201B391K250CT
0201B391K250CT CAD Models
0201B391K250CT Part Data Attributes:
|
0201B391K250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0201B391K250CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201B391K250CT
This table gives cross-reference parts and alternative options found for 0201B391K250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201B391K250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201X7R250-391KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0201B391K250CT vs C0201X7R250-391KGU |
NMC0201X7R391K25TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.00039uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | 0201B391K250CT vs NMC0201X7R391K25TRPLP |
C0201X7R250-391KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0201B391K250CT vs C0201X7R250-391KPE |
GCM033R71E391KA03B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0201B391K250CT vs GCM033R71E391KA03B |
C0201X7R250-391KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0201B391K250CT vs C0201X7R250-391KPU |
CMC-025/391KX0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | 0201B391K250CT vs CMC-025/391KX0201T13F |
GRM033R71E391KA01C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0201B391K250CT vs GRM033R71E391KA01C |
CC0201KRX7R8BB391 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0201, CHIP | YAGEO Corporation | 0201B391K250CT vs CC0201KRX7R8BB391 |
NMC0201X7R391K25TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | 0201B391K250CT vs NMC0201X7R391K25TRPLPF |