Part Details for 0201B682K6R3CT by Walsin Technology Corporation
Overview of 0201B682K6R3CT by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0201B682K6R3CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-0201B682K6R3CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6800pF 10% 6.3V RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
DISTI #
0201B682K6R3CT
|
TME | Capacitor: ceramic, MLCC, 6.8nF, 6.3V, X7R, ±10%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0015 | RFQ |
Part Details for 0201B682K6R3CT
0201B682K6R3CT CAD Models
0201B682K6R3CT Part Data Attributes
|
0201B682K6R3CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0201B682K6R3CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201B682K6R3CT
This table gives cross-reference parts and alternative options found for 0201B682K6R3CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201B682K6R3CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM03AR70J682KH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 0201B682K6R3CT vs KGM03AR70J682KH |
CMC-6R3/682KX0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | 0201B682K6R3CT vs CMC-6R3/682KX0201T13F |
C0201X7R6R3-682KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0201B682K6R3CT vs C0201X7R6R3-682KGE |
C0201X7R6R3-682KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0201B682K6R3CT vs C0201X7R6R3-682KGU |
GMC02X7R682K6R3NTD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0201, | Cal-Chip Electronics | 0201B682K6R3CT vs GMC02X7R682K6R3NTD |