Part Details for 0201ZC152KAT2A by Kyocera AVX Components
Overview of 0201ZC152KAT2A by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0201ZC152KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH8211
|
Newark | Capacitor, Fixed, .0015Uf, 10V Rohs Compliant: Yes |Kyocera Avx 0201ZC152KAT2A Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Reel | 45000 |
|
$0.0080 | Buy Now |
DISTI #
76T3987
|
Newark | T101 Commercial/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 0201ZC152KAT2A Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
0201ZC152KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 10 V, ± 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: 0201ZC152KAT2A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 45000645000 Factory Stock |
|
$0.0047 / $0.0052 | Buy Now |
DISTI #
581-0201ZC152KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03AR71A152KH NEW GLOBAL PN 10V 1500pF X7R 0201 10% RoHS: Compliant | 71700 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | MLCC - SMD/SMT 10V 1500pF X7R 0201 10% Tol RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Container: Reel | 15000Reel |
|
$0.0035 / $0.0041 | Buy Now |
DISTI #
0201ZC152KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03AR71A152KH NEW GLOBAL PN 10V 1500pF X7R 0201 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0037 / $0.0043 | Buy Now |
DISTI #
0201ZC152KAT2A
|
TME | Capacitor: ceramic, MLCC, 1.5nF, 10V, X7R, ±10%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0025 | RFQ |
DISTI #
KGM03AR71A152KH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1500 pF, 10 V, � 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: KGM03AR71A152KH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
0201ZC152KAT2A
|
Avnet Asia | Multilayer Ceramic Capacitor, 1500 pF, 10 V, ± 10%, X7R, 0201 [0603 Metric] (Alt: 0201ZC152KAT2A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days | 45000 |
|
RFQ |
Part Details for 0201ZC152KAT2A
0201ZC152KAT2A CAD Models
0201ZC152KAT2A Part Data Attributes
|
0201ZC152KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0201ZC152KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 10V, ±10%, X7R, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201ZC152KAT2A
This table gives cross-reference parts and alternative options found for 0201ZC152KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201ZC152KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASL063SB7152KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 0201ZC152KAT2A vs MMASL063SB7152KFCA01 |
KGM03AR71A152KH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 0201ZC152KAT2A vs KGM03AR71A152KH |
GMC02X7R152K10NTD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201, | Cal-Chip Electronics | 0201ZC152KAT2A vs GMC02X7R152K10NTD |
MAASL063SB7152KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 0201ZC152KAT2A vs MAASL063SB7152KFCA01 |
0201ZC152KAZ7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 0201ZC152KAT2A vs 0201ZC152KAZ7A |
0201ZC152KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 0201ZC152KAT2A vs 0201ZC152KAT7A |
MCASL063SB7152KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 0201ZC152KAT2A vs MCASL063SB7152KFCA01 |
C0201X7R100-152KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0201ZC152KAT2A vs C0201X7R100-152KPU |
CM03X7R152K10AL | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 0.0015 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0201ZC152KAT2A vs CM03X7R152K10AL |
MCCA000007 | CAP,CERAMIC,1.5NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0201 CASE | SPC Multicomp | 0201ZC152KAT2A vs MCCA000007 |