Part Details for 0202.062H by Littelfuse Inc
Overview of 0202.062H by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0202.062H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B7248
|
Newark | Fuse 250V Fa Flat-Pak .062A/ Tube |Littelfuse 0202.062H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 / $3.6700 | Buy Now |
DISTI #
0202.062H-ND
|
DigiKey | FUSE BOARD MNT 62MA 250VAC 2DIP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
80 In Stock |
|
$2.5749 / $5.4300 | Buy Now |
DISTI #
576-0202.062H
|
Mouser Electronics | Fuses with Leads - Through Hole 250V .062A RoHS: Not Compliant | 0 |
|
$2.8500 / $5.8200 | Order Now |
DISTI #
0202.062H
|
TTI | Fuses with Leads - Through Hole 250V .062A Min Qty: 100 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$2.7200 / $3.4400 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 62MA 250VAC 2DIP | 0 |
|
$4.2729 / $4.7002 | RFQ |
Part Details for 0202.062H
0202.062H CAD Models
0202.062H Part Data Attributes
|
0202.062H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0202.062H
Littelfuse Inc
Electric Fuse, Fast Blow, 0.062A, 250VAC, 50A (IR), Through Hole,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 6.35 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 9.45 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.062 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Trip Time or Delay | 2 s |
Alternate Parts for 0202.062H
This table gives cross-reference parts and alternative options found for 0202.062H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0202.062H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0263.062WXL | Electric Fuse, Very Fast Blow, 0.062A, 250VAC, 50A (IR), Through Hole, PICO, | Littelfuse Inc | 0202.062H vs 0263.062WXL |