Part Details for 0202.125H by Littelfuse Inc
Overview of 0202.125H by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0202.125H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B3416
|
Newark | Fuse 250V Fa Flat-Pak .125A/ Tube |Littelfuse 0202.125H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 / $3.0000 | Buy Now |
DISTI #
0202.125H-ND
|
DigiKey | FUSE BOARD MNT 125MA 250VAC 2DIP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
100 In Stock |
|
$2.1094 / $4.4500 | Buy Now |
DISTI #
576-0202.125H
|
Mouser Electronics | Fuses with Leads - Through Hole 250V .125A RoHS: Not Compliant | 0 |
|
$2.1000 / $4.3000 | Order Now |
DISTI #
V79:2366_23149847
|
Arrow Electronics | Fuse Subminiature Very Fast Acting 0.125A 250V Radial DIP 9.45 X 6.35 X 4.19mm Thermoplastic Bulk CSA/UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1743 | Americas - 3383 |
|
$1.6070 | Buy Now |
DISTI #
V36:1790_06403261
|
Arrow Electronics | Fuse Subminiature Very Fast Acting 0.125A 250V Radial DIP 9.45 X 6.35 X 4.19mm Thermoplastic Bulk CSA/UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2203 | Americas - 77 |
|
$1.2029 / $1.9402 | Buy Now |
|
Future Electronics | 202 Series Fast-Acting 250 V 0.125 A 9.45 x 6.35 mm Through Hole Flat-Pak® Fuse RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Tube | 69Tube |
|
$2.0600 / $2.3500 | Buy Now |
DISTI #
32430764
|
Verical | Fuse Subminiature Very Fast Acting 0.125A 250V Radial DIP 9.45 X 6.35 X 4.19mm Thermoplastic Bulk CSA/UL RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1743 | Americas - 3383 |
|
$1.6070 | Buy Now |
DISTI #
66242621
|
Verical | Fuse Subminiature Very Fast Acting 0.125A 250V Radial DIP 9.45 X 6.35 X 4.19mm Thermoplastic Bulk CSA/UL RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2203 | Americas - 77 |
|
$1.2029 / $1.4728 | Buy Now |
DISTI #
0202.125H
|
TTI | Fuses with Leads - Through Hole 250V .125A Min Qty: 100 Package Multiple: 5 Container: Tube | Americas - 0 |
|
$2.2900 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 125MA 250VAC 2DIP | 0 |
|
$4.3229 / $4.7552 | RFQ |
Part Details for 0202.125H
0202.125H CAD Models
0202.125H Part Data Attributes
|
0202.125H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0202.125H
Littelfuse Inc
Electric Fuse, Fast Blow, 0.125A, 250VAC, 50A (IR), Through Hole,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 6.35 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 9.45 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.125 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Trip Time or Delay | 2 s |
Alternate Parts for 0202.125H
This table gives cross-reference parts and alternative options found for 0202.125H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0202.125H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37301250410 | Electric Fuse, Fast Blow, 0.125A, 250VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0202.125H vs 37301250410 |
37301250000 | Electric Fuse, Fast Blow, 0.125A, 250VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0202.125H vs 37301250000 |