Part Details for 0202005.H by Littelfuse Inc
Overview of 0202005.H by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0202005.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J4048
|
Newark | Fuse 250V Fa Flat-Pak 5A/ Tube |Littelfuse 0202005.H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 / $3.0000 | Buy Now |
DISTI #
0202005.H-ND
|
DigiKey | FUSE BOARD MOUNT 5A 250VAC 2DIP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
160 In Stock |
|
$2.3411 / $4.9400 | Buy Now |
DISTI #
576-0202005.H
|
Mouser Electronics | Fuses with Leads - Through Hole 250V 5A RoHS: Not Compliant | 164 |
|
$2.1900 / $4.7700 | Buy Now |
|
Future Electronics | 202 Series Fast-Acting 250 V 5 A 9.45 x 6.35 mm Through Hole Flat-Pak® Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 200Tube |
|
$2.0700 / $2.2500 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 5A, 250VAC, 50A (IR), THROUGH HOLE | 73 |
|
$2.4413 / $4.8825 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 5A, 250VAC, 50A (IR), THROUGH HOLE | 52 |
|
$1.8750 / $3.7500 | Buy Now |
|
Chips Pulse Industry Limited | DIP-2 Fuses ROHS Purchase Online, Ship Immediately | 44 |
|
$3.3062 / $3.9333 | Buy Now |
|
LCSC | 50A 5A DIP-2 Fuses ROHS | 37 |
|
$3.6735 / $5.4760 | Buy Now |
|
New Advantage Corporation | 202 Series Fast-Acting 250 V 5 A 9.45 x 6.35 mm Through Hole Flat-Pak� Fuse RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$2.1300 / $2.2900 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 5A 250VAC 2DIP | 0 |
|
$4.2582 / $4.6840 | RFQ |
Part Details for 0202005.H
0202005.H CAD Models
0202005.H Part Data Attributes
|
0202005.H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0202005.H
Littelfuse Inc
Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Through Hole,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 6.35 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 9.45 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 4 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Trip Time or Delay | 2 s |
Alternate Parts for 0202005.H
This table gives cross-reference parts and alternative options found for 0202005.H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0202005.H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0202005.URG | Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Surface Mount, | Littelfuse Inc | 0202005.H vs 0202005.URG |