-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 160 Contact(s), 5 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C2330
|
Newark | Backplane Connector, Receptacle, 160 Position, Product Range:Har-Bus 64 Series, No. Of Contacts:160Contacts, Pitch Spacing:2.54Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:5Rows, Row Pitch:2.54Mm Rohs Compliant: Yes |Harting 02021601201 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5400 / $26.3600 | Buy Now |
DISTI #
1195-1025-ND
|
DigiKey | CONN DIN RCPT 160POS PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
88 In Stock |
|
$20.8359 / $28.1400 | Buy Now |
DISTI #
617-02-02-160-1201
|
Mouser Electronics | DIN 41612 Connectors 160P FEMALE STD 2.54MM THRU HOLE RoHS: Compliant | 440 |
|
$19.9500 / $25.0500 | Buy Now |
DISTI #
V36:1790_06760121
|
Arrow Electronics | Conn DIN 41612 F 160 POS 2.54mm Press Fit ST Thru-Hole har-bus® Box Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2403 | Americas - 94 |
|
$19.0500 / $25.5900 | Buy Now |
DISTI #
E02:0323_00177779
|
Arrow Electronics | Conn DIN 41612 F 160 POS 2.54mm Press Fit ST Thru-Hole har-bus® Box Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2416 | Europe - 31 |
|
$21.6037 / $27.6841 | Buy Now |
|
Future Electronics | Harbus 64 160 Position 2.54 mm Female StraightPress In Termination Connector RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bag | 200Bag |
|
$19.7200 / $20.1400 | Buy Now |
DISTI #
HRT02021601201
|
Heilind Electronics | DIN-SIGNAL HARBUS64-160FP-4,5 -5,0C1-1 | Americas - 279 in Stock |
|
$23.1692 / $24.2904 | Buy Now |
DISTI #
78982736
|
Verical | Conn DIN 41612 F 160 POS 2.54mm Press Fit ST Thru-Hole har-bus® Box Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 94 |
|
$19.0500 / $25.5900 | Buy Now |
DISTI #
80041733
|
Verical | Conn DIN 41612 F 160 POS 2.54mm Press Fit ST Thru-Hole har-bus® Box Min Qty: 1 Package Multiple: 1 Date Code: 2416 | Americas - 31 |
|
$30.5164 | Buy Now |
DISTI #
02021601201
|
TTI | DIN 41612 Connectors 160P FEMALE STD 2.54MM THRU HOLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 385 In Stock |
|
$18.6500 / $21.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02021601201
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
02021601201
HARTING Technology Group
Board Euro Connector, 160 Contact(s), 5 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 41612; IEC 61076-4-113, PANEL MOUNT | |
Body Breadth | 0.63 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.736 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | Z,A,B,C,D | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.0008 N |