-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 160 Contact(s), 5 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R4555
|
Newark | Har-Bus 64 Female Straight 160Pin, Press-In, Pl1 - 3.7Mm Tails |Harting 02021601601 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.4800 / $86.3200 | Buy Now |
DISTI #
1195-4136-ND
|
DigiKey | CONN DIN RCPT 160POS PCB GOLD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
241 In Stock |
|
$25.2663 / $34.1200 | Buy Now |
DISTI #
617-02021601601
|
Mouser Electronics | DIN 41612 Connectors 160POL HARBUS64 FEM PR-IN TERM 3.7MM RoHS: Compliant | 1 |
|
$64.2200 / $79.4800 | Buy Now |
DISTI #
70736381
|
RS | Backplane Connectors, Wt 22.28 g, 160 Contacts, Har-bus 64 Series | HARTING 02021601601 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$69.8500 / $87.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$66.7300 | Buy Now |
DISTI #
HRT02021601601
|
Heilind Electronics | HAR-BUS 64 FEMALE STRAIGHT 160 | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02021601601
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
02021601601
HARTING Technology Group
Board Euro Connector, 160 Contact(s), 5 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Body Breadth | 0.626 inch | |
Body Depth | 0.456 inch | |
Body Length | 3.732 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 160 |