Part Details for 020418-0077 by ITT Interconnect Solutions
Overview of 020418-0077 by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 020418-0077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ9900
|
Newark | Itt Cannon |Itt Cannon 020418-0077 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3200 / $36.2300 | Buy Now |
DISTI #
2266-020418-0077-ND
|
DigiKey | 020418-0077 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$30.4100 | Buy Now |
DISTI #
ITT020418-0077
|
Heilind Electronics | D20418-77 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTD20418-77
|
Heilind Electronics | D-SUB SCREW LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
6 Partner Stock |
|
$11.2800 / $24.3000 | Buy Now |
DISTI #
61920659
|
Verical | 020418-0077 Min Qty: 3 Package Multiple: 1 | Americas - 6 |
|
$26.9000 | Buy Now |
DISTI #
M24308/26-2P
|
TTI | D-Sub MIL Spec Connectors Female Screwlock, 0.625" shaft, Stainless Steel, Passivated finish Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 642 In Stock |
|
$7.1800 | Buy Now |
DISTI #
D20418-77
|
TTI | Circular MIL Spec Connector D20418-77 Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.6000 | Buy Now |
DISTI #
ITT020418-0077
|
Interstate Connecting Components | D20418-77 | 0 |
|
Buy Now | |
DISTI #
ITTD20418-77
|
Interstate Connecting Components | D-SUB SCREW LOCK | 0 |
|
Buy Now |