Part Details for 02051.0-10 by STEGO
Overview of 02051.0-10 by STEGO
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02051.0-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH5274
|
Newark | Crex 020 Hazloc Heater, 230Vac, 50W, Screw Mounting Brackets, T5 Temperature Class, Rated Ii 2G Ex Db Iic T5 Gb, Ii 2D Ex Tb Iiic T100C Db Ip66, 3 X Awg 18, 3 Cord |Stego 02051.0-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$345.1300 / $627.5100 | Buy Now |
DISTI #
02051.0-10
|
TME | Heater, CREX 020, 50W, Uoper: 230V, IP66, Urated: 230V Min Qty: 1 | 0 |
|
$166.5600 / $186.2200 | RFQ |