Part Details for 020801.5MXEP by Littelfuse Inc
Overview of 020801.5MXEP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 020801.5MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8918
|
Newark | Cartridge Fuse, Fast Acting, 1.5A, 350V, Blow Characteristic:Fast Acting, Fuse Current:1.5A, Voltage Rating Vac:350V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:0.2" X 0.59", Product Range:208 Series, Fuse Body Material:Glass Rohs Compliant: Yes |Littelfuse 020801.5MXEP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3240 / $0.3550 | Buy Now |
DISTI #
F4591-ND
|
DigiKey | FUSE GLASS 1.5A 350VAC 2AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
60 In Stock |
|
$0.2952 / $0.5600 | Buy Now |
DISTI #
576-020801.5MXEP
|
Mouser Electronics | Cartridge Fuses 350V 1.5A FA PT 2AG PB-FREE RoHS: Compliant | 620 |
|
$0.3370 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.3240 | Buy Now |
DISTI #
80932095
|
Verical | Fuse Cartridge Fast Acting 1.5A 350V Axial 5 X 15mm Glass Bulk CE/PSE/cULus RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1839 | Americas - 945 |
|
$0.2946 / $0.5269 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 1.5A 350VAC 2AG | 0 |
|
$0.6344 / $0.7296 | RFQ |
Part Details for 020801.5MXEP
020801.5MXEP CAD Models
020801.5MXEP Part Data Attributes
|
020801.5MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
020801.5MXEP
Littelfuse Inc
Electric Fuse, Fast Blow, 1.5A, 350VAC, 100A (IR), Through Hole, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 350 V | |
Reference Standard | CE; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |