Part Details for 020801.5MXP by Littelfuse Inc
Overview of 020801.5MXP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 020801.5MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8919
|
Newark | Cartridge Fuse, Fast Acting, 1.5A, 350V, Blow Characteristic:Fast Acting, Fuse Current:1.5A, Voltage Rating Vac:350V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:0.2" X 0.59", Product Range:208 Series, Fuse Body Material:Glass Rohs Compliant: Yes |Littelfuse 020801.5MXP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2610 / $0.2860 | Buy Now |
DISTI #
020801.5MXP-ND
|
DigiKey | FUSE GLASS 1.5A 350VAC 2AG Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2885 | Buy Now |
DISTI #
576-020801.5MXP
|
Mouser Electronics | Cartridge Fuses 350V 1.5A FA 2AG PB-FREE RoHS: Compliant | 0 |
|
$0.2720 / $0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.2860 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 1.5A 350VAC 2AG | 0 |
|
$0.5100 / $0.5865 | RFQ |
Part Details for 020801.5MXP
020801.5MXP CAD Models
020801.5MXP Part Data Attributes
|
020801.5MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
020801.5MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 1.5A, 350VAC, 100A (IR), Inline/holder, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 350 V | |
Reference Standard | CE; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |