Part Details for 020832A031 by Essentra Components
Overview of 020832A031 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 020832A031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8377-ND
|
DigiKey | 82 SLOTTED CSK SCREW 8-32 THREAD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
850 In Stock |
|
$0.0462 / $0.1200 | Buy Now |
DISTI #
144-020832A031
|
Mouser Electronics | Screws & Fasteners 82 Slotted CSK Screw, #8-32 Thread, 5/16 Lg, Flat, Natural, Nylon RoHS: Compliant | 474 |
|
$0.0430 / $0.1200 | Buy Now |
DISTI #
72025894
|
RS | Slotted CSK Screw, #8-32 Thread, 5/16 Lg | Essentra Components 020832A031 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1080 / $0.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0348 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Flat Machine Screw - Thread Size 8-32 - Overall Length 8 mm (0.313 in) RoHS: Compliant | 0 |
|
$0.0264 / $0.0533 | Buy Now |
Part Details for 020832A031
020832A031 CAD Models
020832A031 Part Data Attributes:
|
020832A031
Essentra Components
Buy Now
|
Compare Parts:
020832A031
Essentra Components
|
Samacsys Manufacturer | Essentra Components |