Part Details for 02126 by Wiha Quality Tools
Overview of 02126 by Wiha Quality Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WIHA.02126
|
TME | Hammer, assembly,workshop, 310mm, W: 130mm, 935g, 45mm, round, steel Min Qty: 1 | 1 |
|
$45.9800 / $53.0600 | Buy Now |