Part Details for 0213.250MXP by Littelfuse Inc
Overview of 0213.250MXP by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0213.250MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4381
|
Newark | Cartridge Fuse, Time Delay, 0.25A, 250V, Blow Characteristic:Time Delay, Fuse Current:250Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:-, Product Range:213 Series, Breaking Capacity Current Ac:35A, Rohs Compliant: Yes |Littelfuse 0213.250MXP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1116 |
|
$0.7730 / $1.5500 | Buy Now |
DISTI #
26K7581
|
Newark | Cartridge Fuse, Time Delay, 0.25A, 250V, Blow Characteristic:Time Delay, Fuse Current:250Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:213 Series, Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse 0213.250MXP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7640 | Buy Now |
DISTI #
F3310-ND
|
DigiKey | FUSE GLASS 250MA 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1985 In Stock |
|
$0.6584 / $1.5100 | Buy Now |
DISTI #
576-0213.250MXP
|
Mouser Electronics | Cartridge Fuses 250V .25A Slo-Blo RoHS: Compliant | 1261 |
|
$0.7530 / $1.6800 | Buy Now |
|
Future Electronics | 213 Series Time Lag 250 V 250 mA Ø 5 x 20 mm Axial Lead Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 2000Bulk |
|
$0.6500 / $0.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3352 Partner Stock |
|
$0.8230 / $1.2800 | Buy Now |
DISTI #
0213.250MXP
|
TTI | Cartridge Fuses 250V .25A Slo-Blo RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.6600 / $0.6800 | Buy Now |
DISTI #
0213.250MXP
|
TME | Fuse: fuse, time-lag, 250mA, 250VAC, cylindrical,glass, 5x20mm Min Qty: 1000 | 2000 |
|
$0.1740 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3352 Partner Stock |
|
$0.8230 / $1.2800 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 1600 |
|
$0.1347 / $0.1443 | Buy Now |