Part Details for 0213002.MXEP by Littelfuse Inc
Overview of 0213002.MXEP by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0213002.MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7594
|
Newark | Cartridge Fuse, Time Delay, 2A, 250V, Blow Characteristic:Time Delay, Fuse Current:2A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:213 Series, Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Littelfuse 0213002.MXEP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$0.5950 / $1.3100 | Buy Now |
DISTI #
F4597-ND
|
DigiKey | FUSE GLASS 2A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
903 In Stock |
|
$0.4993 / $1.1600 | Buy Now |
DISTI #
576-0213002.MXEP
|
Mouser Electronics | Cartridge Fuses 250V 2A Slo-Blo RoHS: Compliant | 1874 |
|
$0.4990 / $1.0300 | Buy Now |
DISTI #
V79:2366_17793495
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 2A 250V Axial 5 X 20mm Glass Bulk BSI/CCC/CE/CSA/PSE/SEMKO/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1620 | Americas - 47 |
|
$0.3405 / $0.4484 | Buy Now |
|
Future Electronics | 213 Series Time Lag 250 V 2 A Ø 5 x 20 mm Axial Lead Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.4900 / $0.6000 | Buy Now |
|
Future Electronics | 213 Series Time Lag 250 V 2 A Ø 5 x 20 mm Axial Lead Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.4900 / $0.6000 | Buy Now |
DISTI #
26118195
|
Verical | Fuse Cartridge Slow Blow Acting 2A 250V Axial 5 X 20mm Glass Bulk BSI/CCC/CE/CSA/PSE/SEMKO/UL RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1620 | Americas - 47 |
|
$0.3332 | Buy Now |
|
Quest Components | ELECTRIC FUSE, TIME LAG BLOW, 2A, 250VAC, 250VDC, 35A (IR), THROUGH HOLE, 5X20MM | 7000 |
|
$0.3675 / $1.0500 | Buy Now |
|
CHIPMALL.COM LIMITED | 990 |
|
$0.2375 | Buy Now | |
|
Ozdisan Elektronik | FUSE GLASS 2A 250VAC 5X20MM | 0 |
|
$0.3361 / $0.3865 | RFQ |
Part Details for 0213002.MXEP
0213002.MXEP CAD Models
0213002.MXEP Part Data Attributes
|
0213002.MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0213002.MXEP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 2A, 250VAC, 250VDC, 35A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 92 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; PSE; SEV; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 0213002.MXEP
This table gives cross-reference parts and alternative options found for 0213002.MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0213002.MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0213002.MRET1P | Electric Fuse, Time Lag Blow, 2A, 35A (IR), 5x20mm, | Littelfuse Inc | 0213002.MXEP vs 0213002.MRET1P |
5VTP2-R | Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Bel Fuse | 0213002.MXEP vs 5VTP2-R |