Part Details for 0213005. by Littelfuse Inc
Overview of 0213005. by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0213005.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | T5A250V | 132 |
|
$0.3780 / $0.8100 | Buy Now |
Part Details for 0213005.
0213005. CAD Models
0213005. Part Data Attributes
|
0213005.
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0213005.
Littelfuse Inc
Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 0.02 SEC AT 1000% RATED CURRENT | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 314 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; PSE; SEMKO; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 0213005.
This table gives cross-reference parts and alternative options found for 0213005.. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0213005., but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0213005.MXGP | Electric Fuse, Time Lag Blow, 5A, 50A (IR), 5x20mm, | Littelfuse Inc | 0213005. vs 0213005.MXGP |
0213005.HXP | Electric Fuse, Time Lag Blow, 5A, 50A (IR), 5x20mm, | Littelfuse Inc | 0213005. vs 0213005.HXP |
0213005.MXBP | Electric Fuse, Time Lag Blow, 5A, 50A (IR), 5x20mm, | Littelfuse Inc | 0213005. vs 0213005.MXBP |
0213005.MXP | Electric Fuse, Time Lag Blow, 5A, 250VAC, 250VDC, 50A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0213005. vs 0213005.MXP |
213005XP | Electric Fuse, Time Lag Blow, 5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0213005. vs 213005XP |
0213005.P | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0213005. vs 0213005.P |