Part Details for 0215.125MXP by Littelfuse Inc
Overview of 0215.125MXP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0215.125MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M4166
|
Newark | Fuse 250V 5X20 Tl Hbc Rohs 125Ma/ Bulk Rohs Compliant: Yes |Littelfuse 0215.125MXP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8360 / $0.9330 | Buy Now |
DISTI #
F11941-ND
|
DigiKey | FUSE CERAMIC 125MA 250VAC 5X20MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
953 In Stock |
|
$0.7620 / $1.7500 | Buy Now |
DISTI #
576-0215.125MXP
|
Mouser Electronics | Cartridge Fuses 250V .125A 5X20 TL HBC RoHS: Compliant | 1955 |
|
$0.8710 / $1.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks Container: Bulk | 0Bulk |
|
$0.7450 / $0.8150 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4900 / $2.2400 | Buy Now | |
DISTI #
215.125P
|
TTI | Cartridge Fuses .125A 250V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.7600 / $0.8100 | Buy Now |
DISTI #
0215.125MXP
|
TTI | Cartridge Fuses 250V .125A 5X20 TL HBC RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.9100 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 125MA 250VAC 5X20MM | 0 |
|
$0.7120 / $0.8188 | RFQ |
Part Details for 0215.125MXP
0215.125MXP CAD Models
0215.125MXP Part Data Attributes:
|
0215.125MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0215.125MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 5 MILLISEC AT 1000% RATED CURRENT | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.125 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; IEC; SEMKO; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.005 s |
Alternate Parts for 0215.125MXP
This table gives cross-reference parts and alternative options found for 0215.125MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0215.125MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
215.125P | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0215.125MXP vs 215.125P |
0215.125MX | Electric Fuse | Littelfuse Inc | 0215.125MXP vs 0215.125MX |