Part Details for 0215004.MXF11P by Littelfuse Inc
Overview of 0215004.MXF11P by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0215004.MXF11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1792
|
Newark | Fuse 5X20 Pgt Rad Form T Hbc 4A/250V (P)/ Bulk |Littelfuse 0215004.MXF11P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $1.6300 | Buy Now |
DISTI #
0215004.MXF11P-ND
|
DigiKey | FUSE CERAMIC 4A 250VAC RADIAL Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6032 | Buy Now |
DISTI #
576-0215004.MXF11P
|
Mouser Electronics | Cartridge Fuses 250V 4A PGT Radial T HBC RoHS: Compliant | 0 |
|
$1.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$1.4800 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 4A 250VAC 5X20MM | 0 |
|
$2.8479 / $3.1327 | RFQ |
Part Details for 0215004.MXF11P
0215004.MXF11P CAD Models
0215004.MXF11P Part Data Attributes
|
0215004.MXF11P
Littelfuse Inc
Buy Now
|
Compare Parts:
0215004.MXF11P
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |