Part Details for 02151.25HXP by Littelfuse Inc
Overview of 02151.25HXP by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02151.25HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7645
|
Newark | Cartridge Fuse, Time Delay, 1.25A, 250V, Blow Characteristic:Time Delay, Fuse Current:1.25A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:215 Series, Diameter:5Mm, Length:20Mm Rohs Compliant: Yes |Littelfuse 02151.25HXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7920 / $2.0000 | Buy Now |
DISTI #
F2660-ND
|
DigiKey | FUSE CERAMIC 1.25A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
100 In Stock |
|
$0.7711 / $1.7700 | Buy Now |
DISTI #
576-02151.25HXP
|
Mouser Electronics | Cartridge Fuses 250V 1.25A Slo-Blo RoHS: Compliant | 264 |
|
$0.8820 / $1.8700 | Buy Now |
|
Future Electronics | 215 Series Time Lag 250 V 1.25 A Ø 5 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.7650 / $0.8900 | Buy Now |
|
Future Electronics | 215 Series Time Lag 250 V 1.25 A Ø 5 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.7650 / $0.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2400 / $1.8300 | Buy Now |
DISTI #
02151.25HXP
|
TTI | Cartridge Fuses 250V 1.25A Slo-Blo RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 2850 In Stock |
|
$0.9600 / $1.1200 | Buy Now |
DISTI #
02151.25HXP
|
TME | Fuse: fuse, time-lag, 1.25A, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 2 | 131 |
|
$0.1150 / $0.3220 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 1.25A 250VAC 5X20MM | 0 |
|
$0.1942 / $0.2233 | RFQ |
Part Details for 02151.25HXP
02151.25HXP CAD Models
02151.25HXP Part Data Attributes
|
02151.25HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
02151.25HXP
Littelfuse Inc
Electric Fuse,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 3 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; CUL; KC; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |
Alternate Parts for 02151.25HXP
This table gives cross-reference parts and alternative options found for 02151.25HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02151.25HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2151.25XP | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 02151.25HXP vs 2151.25XP |