Part Details for 02151.25MXESPP by Littelfuse Inc
Overview of 02151.25MXESPP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02151.25MXESPP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R9178
|
Newark | Cartridge Fuse, Time Delay, 1.25A, 250V, Blow Characteristic:Time Delay, Fuse Current:1.25A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:215 Series Rohs Compliant: Yes |Littelfuse 02151.25MXESPP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3370 / $0.3680 | Buy Now |
DISTI #
F3581-ND
|
DigiKey | FUSE CERAMIC 1.25A 250VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3616 | Buy Now |
DISTI #
576-02151.25MXESPP
|
Mouser Electronics | Cartridge Fuses 250V 5x20 PGT 1.25A RoHS: Compliant | 0 |
|
$0.3410 / $0.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.3100 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 1.25A 250VAC 5X20MM | 0 |
|
$0.5539 / $0.6370 | RFQ |
|
Perfect Parts Corporation | 10488 |
|
RFQ |
Part Details for 02151.25MXESPP
02151.25MXESPP CAD Models
02151.25MXESPP Part Data Attributes:
|
02151.25MXESPP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
02151.25MXESPP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 250VDC, 1500A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 0.01 SEC AT 1000% RATED CURRENT | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 3 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; CUL; KC; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.01 s |
Alternate Parts for 02151.25MXESPP
This table gives cross-reference parts and alternative options found for 02151.25MXESPP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02151.25MXESPP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK-S505-1.25-R | Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 1500A (IR), Inline/holder, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | 02151.25MXESPP vs BK-S505-1.25-R |
MI5HT25V1.25 | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 02151.25MXESPP vs MI5HT25V1.25 |
0001.2505.TR | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 300VDC, 1500A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 02151.25MXESPP vs 0001.2505.TR |
BK/S505-1.25AV | TIME DELAY BLOW ELECTRIC FUSE, 1.25A, 250VAC, 1500A (IR), THROUGH HOLE | Eaton Bussmann | 02151.25MXESPP vs BK/S505-1.25AV |
TR2/S505-1.25-R | TIME DELAY BLOW ELECTRIC FUSE, 1.25A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | 02151.25MXESPP vs TR2/S505-1.25-R |
BK/S505-V-1.25-R | TIME DELAY BLOW ELECTRIC FUSE, 1.25A, 250VAC, 1500A (IR), THROUGH HOLE, ROHS COMPLIANT | Cooper Industries | 02151.25MXESPP vs BK/S505-V-1.25-R |
BK1/S505-1.25-R | TIME DELAY BLOW ELECTRIC FUSE, 1.25A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | 02151.25MXESPP vs BK1/S505-1.25-R |
5HT1.25 | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 1500A (IR), Inline/holder, | Bel Fuse | 02151.25MXESPP vs 5HT1.25 |
TR2/S505-1.25AV | TIME DELAY BLOW ELECTRIC FUSE, 1.25A, 250VAC, 1500A (IR), THROUGH HOLE | Eaton Bussmann | 02151.25MXESPP vs TR2/S505-1.25AV |
BK1/S505-1.25AV | TIME DELAY BLOW ELECTRIC FUSE, 1.25A, 250VAC, 1500A (IR), THROUGH HOLE | Eaton Bussmann | 02151.25MXESPP vs BK1/S505-1.25AV |