Part Details for 0216.050MXP by Littelfuse Inc
Overview of 0216.050MXP by Littelfuse Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0216.050MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M5547
|
Newark | Cartridge Fuse, Fast Acting, 0.05A, 250V, Blow Characteristic:Fast Acting, Fuse Current:50Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:216 Series, Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0216.050MXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2536 |
|
$1.0700 / $2.3600 | Buy Now |
DISTI #
42K9315
|
Newark | Cartridge Fuse, Fast Acting, 0.05A, 250V, Blow Characteristic:Fast Acting, Fuse Current:50Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:216 Series, Diameter:5Mm, Length:20Mm Rohs Compliant: Yes |Littelfuse 0216.050MXP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9540 / $1.0700 | Buy Now |
DISTI #
F4617-ND
|
DigiKey | FUSE CERAMIC 50MA 250VAC 5X20MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
677 In Stock |
|
$0.9101 / $2.0900 | Buy Now |
DISTI #
576-0216.050MXP
|
Mouser Electronics | Cartridge Fuses 250V .05A Fast Acting RoHS: Compliant | 1714 |
|
$1.0500 / $2.3200 | Buy Now |
|
Future Electronics | FUSE CERAMIC 50MA 250VAC 5X20MM RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 1000Bulk |
|
$0.7650 / $0.8400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.3500 / $4.9100 | Buy Now | |
DISTI #
66701294
|
Verical | Fuse Cartridge Fast Acting 0.05A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CCC/CE/CSA/SEMKO/VDE/cULus Min Qty: 75 Package Multiple: 1 Date Code: 2301 | Americas - 830 |
|
$1.0183 / $1.1521 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 0.05A, 250VAC, 1500A (IR), INLINE/HOLDER, 5X20MM | 664 |
|
$0.9867 / $2.3920 | Buy Now |
DISTI #
0216.050HXP
|
TTI | Cartridge Fuses 250V .05A Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 245 In Stock |
|
$0.9700 / $2.3100 | Buy Now |
DISTI #
0216.050MXP
|
TTI | Cartridge Fuses 250V .05A Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.7800 | Buy Now |
Part Details for 0216.050MXP
0216.050MXP CAD Models
0216.050MXP Part Data Attributes:
|
0216.050MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0216.050MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 0.05A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.05 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 0216.050MXP
This table gives cross-reference parts and alternative options found for 0216.050MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0216.050MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0216.050P | Electric Fuse, Fast Blow, 0.05A, 250VAC, 1500A (IR), Supplemental, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0216.050MXP vs 0216.050P |
216.050PM | Electric Fuse, Fast Blow, 0.05A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0216.050MXP vs 216.050PM |
0216.050MXBP | Electric Fuse, Fast Blow, 0.05A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0216.050MXP vs 0216.050MXBP |
216.050PV | Electric Fuse, Fast Blow, 0.05A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0216.050MXP vs 216.050PV |
216.05 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 0.05A, 250VAC, 250VDC, 1500A (IR), INLINE/HOLDER | Littelfuse Inc | 0216.050MXP vs 216.05 |