-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 0.5A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M5557
|
Newark | Electronic Cartridge Fuse, Blow Characteristic:Fast Acting, Fuse Current:500Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:216 Series, Breaking Capacity Current Ac:1.5Ka Rohs Compliant: Yes |Littelfuse 0216.500MXP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1254 |
|
$0.7180 / $1.8100 | Buy Now |
DISTI #
42K9325
|
Newark | Fuse, Cartridge, 500Ma, 5X20Mm, Fast Act, Blow Characteristic:Fast Acting, Fuse Current:500Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:216 Series, Diameter:5Mm, Length:20Mmrohs Compliant: Yes |Littelfuse 0216.500MXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 962 |
|
$0.6840 | Buy Now |
DISTI #
F1705-ND
|
DigiKey | FUSE CERAMIC 500MA 250VAC 5X20MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
774 In Stock |
|
$0.7336 / $1.8500 | Buy Now |
DISTI #
576-0216.500MXP
|
Mouser Electronics | Cartridge Fuses 250V .5A Fast Acting RoHS: Compliant | 3143 |
|
$0.8310 / $1.6900 | Buy Now |
|
Future Electronics | 216 Series Fast-Acting 250 V 0.5 A Ø 5 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 9000Box |
|
$0.6200 / $0.6950 | Buy Now |
|
Future Electronics | 216 Series Fast-Acting 250 V 0.5 A Ø 5 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$0.6200 / $0.7050 | Buy Now |
|
Future Electronics | 216 Series Fast-Acting 250 V 0.5 A Ø 5 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$0.6200 / $0.7050 | Buy Now |
|
Future Electronics | 216 Series Fast-Acting 250 V 0.5 A Ø 5 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$0.6200 / $0.7050 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.8200 / $3.8200 | Buy Now | |
|
Bristol Electronics | 800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0216.500MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0216.500MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 0.5A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.02 s |
This table gives cross-reference parts and alternative options found for 0216.500MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0216.500MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0216.500P | Electric Fuse, Fast Blow, 0.5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0216.500MXP vs 0216.500P |