Part Details for 0216001.MXP by Littelfuse Inc
Overview of 0216001.MXP by Littelfuse Inc
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0216001.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M5560
|
Newark | Cartridge Fuse, Fast Acting, 1A, 250V, Blow Characteristic:Fast Acting, Fuse Current:1A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:216 Series, Cartridge Fuse Material:Ceramicrohs Compliant: Yes |Littelfuse 0216001.MXP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2408 |
|
$0.7650 / $1.5400 | Buy Now |
DISTI #
F1706-ND
|
DigiKey | FUSE CERAMIC 1A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6618 / $1.6700 | Buy Now |
DISTI #
576-0216001.MXP
|
Mouser Electronics | Cartridge Fuses 250V 1A Fast Acting RoHS: Compliant | 1568 |
|
$0.7490 / $1.6700 | Buy Now |
DISTI #
P40:2555_13648191
|
Arrow Electronics | Fuse Cartridge Fast Acting 1A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CCC/CE/CSA/KC/PSE/SEMKO/UKCA/VDE/cULus Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2216 | Europe - 4965 |
|
$0.0827 / $0.1118 | Buy Now |
DISTI #
V99:2348_06401859
|
Arrow Electronics | Fuse Cartridge Fast Acting 1A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CCC/CE/CSA/KC/PSE/SEMKO/UKCA/VDE/cULus Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2221 | Americas - 1745 |
|
$0.4430 / $0.4652 | Buy Now |
DISTI #
V79:2366_21780161
|
Arrow Electronics | Fuse Cartridge Fast Acting 1A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CCC/CE/CSA/KC/PSE/SEMKO/UKCA/VDE/cULus Min Qty: 1 Package Multiple: 1 Date Code: 1723 | Americas - 41 |
|
$0.3144 | Buy Now |
|
Future Electronics | 216 Series Fast-Acting 250 V 1 A Ø 5 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.6500 / $0.7000 | Buy Now |
|
Future Electronics | 216 Series Fast-Acting 250 V 1 A Ø 5 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.6500 / $0.7000 | Buy Now |
|
Future Electronics | 216 Series Fast-Acting 250 V 1 A Ø 5 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.6500 / $0.7700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.6100 / $3.3800 | Buy Now |
Part Details for 0216001.MXP
0216001.MXP CAD Models
0216001.MXP Part Data Attributes:
|
0216001.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0216001.MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 1A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 0216001.MXP
This table gives cross-reference parts and alternative options found for 0216001.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0216001.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0216001.P | Electric Fuse, Fast Blow, 1A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0216001.MXP vs 0216001.P |
0216001.MXGP | Electric Fuse, Fast Blow, 1A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0216001.MXP vs 0216001.MXGP |
0216001.MXBP | Electric Fuse, Fast Blow, 1A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0216001.MXP vs 0216001.MXBP |