Part Details for 0216005.MRET1SPP by Littelfuse Inc
Overview of 0216005.MRET1SPP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0216005.MRET1SPP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W1292
|
Newark | Fuse 250V 5X20 Fa Single Pgt Tr 5A/ Tr |Littelfuse 0216005.MRET1SPP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1490 / $0.1980 | Buy Now |
DISTI #
F11018CT-ND
|
DigiKey | FUSE CERAMIC 5A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
108 In Stock |
|
$0.1406 / $0.3800 | Buy Now |
DISTI #
576-0216005.MRET1SPP
|
Mouser Electronics | Cartridge Fuses 250V 5A 5x20mm Fast Acting RoHS: Compliant | 2402 |
|
$0.1610 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1462 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 5A 250VAC 5X20MM | 0 |
|
$0.2899 / $0.3334 | RFQ |
Part Details for 0216005.MRET1SPP
0216005.MRET1SPP CAD Models
0216005.MRET1SPP Part Data Attributes
|
0216005.MRET1SPP
Littelfuse Inc
Buy Now
|
Compare Parts:
0216005.MRET1SPP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |