Part Details for 0216005.MXF34P by Littelfuse Inc
Overview of 0216005.MXF34P by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0216005.MXF34P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X4212
|
Newark | Fuse 250V 5X20 Rad Fa Pb-Free 5A/ Bulk |Littelfuse 0216005.MXF34P RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4710 / $0.5110 | Buy Now |
DISTI #
0216005.MXF34P-ND
|
DigiKey | FUSE CERAMIC 5A 250VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4405 | Buy Now |
DISTI #
576-0216005.MXF34P
|
Mouser Electronics | Cartridge Fuses 250 5A 5x20mm Fast Acting RoHS: Compliant | 0 |
|
$0.4770 / $0.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.4340 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 5A 250VAC 5X20MM | 0 |
|
$0.8541 / $0.9822 | RFQ |