Part Details for 0217.500MXP by Littelfuse Inc
Overview of 0217.500MXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0217.500MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9351
|
Newark | Cartridge Fuse, Fast Acting, 0.5A, 250V, Blow Characteristic:Fast Acting, Fuse Current:500Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:217 Series, Diameter:5Mm, Length:20Mm Rohs Compliant: Yes |Littelfuse 0217.500MXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 995 |
|
$0.1920 / $0.4280 | Buy Now |
DISTI #
50M5583
|
Newark | Fuse, Quick Blow, 500Ma, Blow Characteristic:Fast Acting, Fuse Current:500Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:217 Series, Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Littelfuse 0217.500MXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67163 |
|
$0.1920 / $0.4280 | Buy Now |
DISTI #
F1720-ND
|
DigiKey | FUSE GLASS 500MA 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2389 In Stock |
|
$0.1704 / $0.4200 | Buy Now |
DISTI #
576-0217.500MXP
|
Mouser Electronics | Cartridge Fuses 250 V 0.5A 5x20mm Fast Acting RoHS: Compliant | 8304 |
|
$0.1790 / $0.4100 | Buy Now |
|
Future Electronics | 217 Series Fast-Acting 250V 0.5 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 60400Bag |
|
$0.1670 / $0.1970 | Buy Now |
|
Future Electronics | 217 Series Fast-Acting 250V 0.5 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.1670 / $0.1950 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5720 / $0.8470 | Buy Now | |
|
Bristol Electronics | 2820 |
|
RFQ | ||
|
Quest Components | FUSE,0.5A,250V,FAST ACTING,5X20MM,GLASS,LEAD FREE | 1536 |
|
$0.2080 / $0.5200 | Buy Now |
DISTI #
0217.500HXP
|
TTI | Cartridge Fuses 250 V 0.5A 5x20mm Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1300 In Stock |
|
$0.1370 / $0.2240 | Buy Now |
Part Details for 0217.500MXP
0217.500MXP CAD Models
0217.500MXP Part Data Attributes
|
0217.500MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0217.500MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 0.5A, 250VAC, 250VDC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI; CCC; CE; CSA; IEC; KC; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |
Alternate Parts for 0217.500MXP
This table gives cross-reference parts and alternative options found for 0217.500MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0217.500MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0217.500MXEP | Electric Fuse, Fast Blow, 0.5A, 250VAC, 250VDC, 35A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0217.500MXP vs 0217.500MXEP |
217.500XE | Electric Fuse, Fast Blow, 0.5A, 250VAC, 250VDC, 35A (IR), Through Hole, | Littelfuse Inc | 0217.500MXP vs 217.500XE |
34.3952 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 0.5A, 250VAC, 250VDC, 35A (IR), INLINE/HOLDER | Schurter Electronic Components | 0217.500MXP vs 34.3952 |
217.5 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 0.5A, 250VAC, 250VDC, 35A (IR), INLINE/HOLDER | Littelfuse Inc | 0217.500MXP vs 217.5 |
217.500 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 250VDC, 35A (IR), Inline/holder, | Littelfuse Inc | 0217.500MXP vs 217.500 |