Part Details for 0218.160HXP by Littelfuse Inc
Overview of 0218.160HXP by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0218.160HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8040
|
Newark | Cartridge Fuse, Time Delay, 0.16A, 250V, Blow Characteristic:Time Delay, Fuse Current:160Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:218 Series, Diameter:5Mm, Length:20Mm Rohs Compliant: Yes |Littelfuse 0218.160HXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 76 |
|
$0.7260 / $1.0500 | Buy Now |
DISTI #
F2411-ND
|
DigiKey | FUSE GLASS 160MA 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
100 In Stock |
|
$0.7202 / $1.6500 | Buy Now |
DISTI #
576-0218.160HXP
|
Mouser Electronics | Cartridge Fuses 250V .16A Time Lag (Slo-Blo) RoHS: Compliant | 8 |
|
$0.8240 / $1.5800 | Buy Now |
|
Future Electronics | 218 Series Time Lag 250 V 160 mA Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.7050 / $0.8250 | Buy Now |
|
Future Electronics | 218 Series Time Lag 250 V 160 mA Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.7050 / $0.8250 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.8000 / $2.2400 | Buy Now | |
|
Quest Components | 186 |
|
$0.3340 / $0.6680 | Buy Now | |
DISTI #
0218.160HXP
|
TTI | Cartridge Fuses 250V .16A Time Lag (Slo-Blo) RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 825 In Stock |
|
$0.5500 / $0.8500 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 160MA 250VAC 5X20MM | 0 |
|
$0.3015 / $0.3467 | RFQ |
Part Details for 0218.160HXP
0218.160HXP CAD Models
0218.160HXP Part Data Attributes:
|
0218.160HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0218.160HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.16A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.16 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; KC; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | END CAP |
Alternate Parts for 0218.160HXP
This table gives cross-reference parts and alternative options found for 0218.160HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0218.160HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0218.160MXP | Electric Fuse, Time Lag Blow, 0.16A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218.160HXP vs 0218.160MXP |
0218.160MXBP | Electric Fuse, Time Lag Blow, 0.16A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218.160HXP vs 0218.160MXBP |