Part Details for 02180000-060 by TE Connectivity
Overview of 02180000-060 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02180000-060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K5975
|
Newark | Rvit-15-60 |Te Connectivity Sensors 02180000-060 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RVIT-15-60-ND
|
DigiKey | ROTARY VARIABLE TRANSDUCER Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$636.1300 | Buy Now |
DISTI #
02180000-060
|
Avnet Americas | Inclinometer Analog/Ratiometric-OUT ±60° 4V to 5.5V Servo Mount/Flange Mount (Alt: 02180000-060) Min Qty: 3 Package Multiple: 3 | 0 |
|
$540.5108 / $650.4452 | Buy Now |
DISTI #
824-02180000-060
|
Mouser Electronics | Industrial Motion & Position Sensors RVIT-15-60 | 0 |
|
$584.0900 / $600.0200 | Order Now |
|
Future Electronics | RVIT-15-60 RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Tube | 0Tube |
|
$601.2100 / $622.0700 | Buy Now |
|
Future Electronics | RVIT-15-60 RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Tube | 0Tube |
|
$601.2100 / $622.0700 | Buy Now |
|
Future Electronics | RVIT-15-60 RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Container: Tray | 0Tray |
|
$650.0500 / $682.5600 | Buy Now |
DISTI #
TSS02180000-060
|
Heilind Electronics | RVIT 15-60 | Americas - 0 in Stock |
|
$552.1912 / $568.9243 | Buy Now |
|
Onlinecomponents.com | RVIT-15-60 | 0 |
|
$566.8500 / $654.5100 | Buy Now |
DISTI #
02180000-060
|
TTI | Industrial Motion & Position Sensors RVIT-15-60 Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$538.0200 / $570.9500 | Buy Now |
Part Details for 02180000-060
02180000-060 CAD Models
02180000-060 Part Data Attributes:
|
02180000-060
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
02180000-060
TE Connectivity
Inductive Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Housing | ALUMINUM, BLACK ANODIZE | |
Linearity (%) | 0.25 % | |
Operating Temperature-Max | 77 °C | |
Operating Temperature-Min | -18 °C | |
Output Range | -3-3V | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,INDUCTIVE |