Part Details for 0218015.MXBP by Littelfuse Inc
Overview of 0218015.MXBP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0218015.MXBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2068
|
Newark | Fuse 5X20 C/Code T Lbc 15A/250V (P)/ Bulk |Littelfuse 0218015.MXBP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3100 / $1.6700 | Buy Now |
DISTI #
576-0218015.MXBP
|
Mouser Electronics | Cartridge Fuses 250V 15A C/Code T LBC RoHS: Compliant | 0 |
|
$1.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$1.3200 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 15A 250VAC 5X20MM | 0 |
|
$2.5722 / $2.8294 | RFQ |
Part Details for 0218015.MXBP
0218015.MXBP CAD Models
0218015.MXBP Part Data Attributes
|
0218015.MXBP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0218015.MXBP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 15A, 250VAC, 100A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1405 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; IEC; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP |
Alternate Parts for 0218015.MXBP
This table gives cross-reference parts and alternative options found for 0218015.MXBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0218015.MXBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0218015.MXGP | Electric Fuse, Time Lag Blow, 15A, 250VAC, 100A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218015.MXBP vs 0218015.MXGP |
0218015.HXP | Electric Fuse, Time Lag Blow, 15A, 250VAC, 100A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218015.MXBP vs 0218015.HXP |
0218015.MXP | Electric Fuse, Time Lag Blow, 15A, 250VAC, 100A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218015.MXBP vs 0218015.MXP |