-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 15A, 250VAC, 100A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8069
|
Newark | Cartridge Fuse, Time Delay, 15A, 250V, Blow Characteristic:Time Delay, Fuse Current:15A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:218 Series, Cartridge Fuse Material:Glass Rohs Compliant: Yes |Littelfuse 0218015.MXEP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 559 |
|
$1.0800 / $1.5300 | Buy Now |
DISTI #
F1839-ND
|
DigiKey | FUSE GLASS 15A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
460 In Stock |
|
$1.0510 / $2.4100 | Buy Now |
DISTI #
576-0218015.MXEP
|
Mouser Electronics | Cartridge Fuses 250V 15A Time Lag (Slo-Blo) RoHS: Compliant | 518 |
|
$1.2100 / $2.3000 | Buy Now |
DISTI #
V79:2366_17776843
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 15A 250V Axial 5 X 20mm Glass Bulk CE/CSA/PSE/UL/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2151 | Americas - 840 |
|
$0.8000 / $1.1771 | Buy Now |
|
Future Electronics | 218 Series Time Lag 250 V 15 A Ø 5 x 20 mm Axial Lead Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bag | 2700Bag |
|
$0.8450 / $1.0600 | Buy Now |
|
Future Electronics | 218 Series Time Lag 250 V 15 A Ø 5 x 20 mm Axial Lead Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bag | 1799Bag |
|
$0.8450 / $1.0600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.0500 / $6.4000 | Buy Now | |
DISTI #
64950505
|
Verical | Fuse Cartridge Slow Blow Acting 15A 250V Axial 5 X 20mm Glass Bulk CE/CSA/PSE/UL/VDE RoHS: Compliant Min Qty: 295 Package Multiple: 1 Date Code: 2201 | Americas - 1767 |
|
$0.6810 | Buy Now |
DISTI #
77689999
|
Verical | Fuse Cartridge Slow Blow Acting 15A 250V Axial 5 X 20mm Glass Bulk CE/CSA/PSE/UL/VDE RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2151 | Americas - 840 |
|
$0.8000 / $1.1771 | Buy Now |
DISTI #
27495177
|
Verical | Fuse Cartridge Slow Blow Acting 15A 250V Axial 5 X 20mm Glass Bulk CE/CSA/PSE/UL/VDE RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 559 |
|
$2.0213 / $2.3059 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0218015.MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0218015.MXEP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 15A, 250VAC, 100A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1405 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
This table gives cross-reference parts and alternative options found for 0218015.MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0218015.MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0218015.HXEP | Electric Fuse, Time Lag Blow, 15A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0218015.MXEP vs 0218015.HXEP |