Part Details for 0218015.VXP by Littelfuse Inc
Overview of 0218015.VXP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0218015.VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5235
|
Newark | Fuse 5X20Mm V Pack (P)/ Bulk |Littelfuse 0218015.VXP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 / $5.7400 | Buy Now |
DISTI #
0218015.VXP-ND
|
DigiKey | FUSE GLASS 15A 250VAC 5X20MM Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0940 | Buy Now |
DISTI #
576-0218015.VXP
|
Mouser Electronics | Cartridge Fuses 250V 15A Time Lag 5x20mm Slo-Blo RoHS: Compliant | 0 |
|
$4.1400 / $5.5000 | Order Now |
DISTI #
V79:2366_28832702
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 15A 250V Holder Cartridge 5 X 20mm Glass RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1638 | Americas - 2 |
|
$3.7665 / $5.1150 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$2.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1600 / $4.8000 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 15A 250VAC 5X20MM | 0 |
|
$5.0570 / $5.5627 | RFQ |
Part Details for 0218015.VXP
0218015.VXP CAD Models
0218015.VXP Part Data Attributes
|
0218015.VXP
Littelfuse Inc
Buy Now
|
Compare Parts:
0218015.VXP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |