Part Details for 0218015TXP by Littelfuse Inc
Overview of 0218015TXP by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0218015TXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 5X20 MM, TIME-LAG CARTRIDGE FUSE Electric Fuse, Time Lag Blow, 15A, 250VAC, 100A (IR), Inline/holder RoHS: Compliant | Europe - 200 |
|
RFQ |