Part Details for 021802.5HXP by Littelfuse Inc
Overview of 021802.5HXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 021802.5HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F2427-ND
|
DigiKey | FUSE GLASS 2.5A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
19422 In Stock |
|
$0.5194 / $1.2800 | Buy Now |
DISTI #
576-021802.5HXP
|
Mouser Electronics | Cartridge Fuses 250V 2.5A Time Lag (Slo-Blo) RoHS: Compliant | 5531 |
|
$0.5660 / $1.2300 | Buy Now |
|
Future Electronics | 218 Series Time Lag 250 V 2.5 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 7196Bag |
|
$0.5100 / $0.6100 | Buy Now |
|
Future Electronics | 218 Series Time Lag 250 V 2.5 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.5100 / $0.6100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3300 / $1.6400 | Buy Now | |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 300 |
|
$0.3000 / $0.9375 | Buy Now |
|
Quest Components | FUSE,2.5A,250V,SLOW BLOW,5X20MM,GLASS, LEAD FREE | 240 |
|
$0.3750 / $1.2500 | Buy Now |
Part Details for 021802.5HXP
021802.5HXP CAD Models
021802.5HXP Part Data Attributes
|
021802.5HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
021802.5HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 23 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; KC; PSE; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 021802.5HXP
This table gives cross-reference parts and alternative options found for 021802.5HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 021802.5HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
021802.5MXP | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 021802.5HXP vs 021802.5MXP |
021802.5MXGP | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 021802.5HXP vs 021802.5MXGP |
021802.5MXBP | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 021802.5HXP vs 021802.5MXBP |