Part Details for 021902.5MRAET1P by Littelfuse Inc
Overview of 021902.5MRAET1P by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 021902.5MRAET1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2109
|
Newark | Fuse 5X20 R/Taped T1 Wound (P)/ Tr |Littelfuse 021902.5MRAET1P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9260 / $1.1800 | Buy Now |
DISTI #
021902.5MRAET1P-ND
|
DigiKey | FUSE GLASS 2.5A 250VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0410 | Buy Now |
DISTI #
576-021902.5MRAET1P
|
Mouser Electronics | Cartridge Fuses Wound RoHS: Compliant | 0 |
|
$1.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9400 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 2.5A 250VAC 5X20MM | 0 |
|
$1.8211 / $2.0032 | RFQ |
Part Details for 021902.5MRAET1P
021902.5MRAET1P CAD Models
021902.5MRAET1P Part Data Attributes:
|
021902.5MRAET1P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
021902.5MRAET1P
Littelfuse Inc
Electric Fuse, Time Lag Blow, 2.5A, 150A (IR), 5x20mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 138 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 150 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI, CCC, CE, CSA, PSE, UL, VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for 021902.5MRAET1P
This table gives cross-reference parts and alternative options found for 021902.5MRAET1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 021902.5MRAET1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
021902.5XE | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 150A (IR), Through Hole | Littelfuse Inc | 021902.5MRAET1P vs 021902.5XE |
021902.5MXAEP | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 150A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 021902.5MRAET1P vs 021902.5MXAEP |