Part Details for 021906.3MXAEP by Littelfuse Inc
Overview of 021906.3MXAEP by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 021906.3MXAEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7694
|
Newark | Cartridge Fuse, Time Delay, 6.3A, 250V, Blow Characteristic:Time Delay, Fuse Current:6.3A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:219Xa Series, Body Material:Glass Rohs Compliant: Yes |Littelfuse 021906.3MXAEP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9080 / $1.0200 | Buy Now |
DISTI #
F10761-ND
|
DigiKey | FUSE GLASS 6.3A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
986 In Stock |
|
$0.8285 / $1.9000 | Buy Now |
DISTI #
576-021906.3MXAEP
|
Mouser Electronics | Cartridge Fuses 250V 6.3A Slo-Blo RoHS: Compliant | 1000 |
|
$0.8280 / $1.8100 | Buy Now |
|
Future Electronics | 219 Series Time Lag 6.3 A Ø 5.2 x 20 Glass Through Hole Axial Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.8610 | Buy Now |
DISTI #
40804535
|
Verical | Fuse Cartridge Slow Blow Acting 6.3A 250V Axial 5 X 20mm Glass Bulk CCC/CSA/PSE/SEMKO/UL/VDE RoHS: Compliant Min Qty: 175 Package Multiple: 1 Date Code: 2001 | Americas - 985 |
|
$0.5363 | Buy Now |
|
Bristol Electronics | 1100 |
|
RFQ | ||
|
Quest Components | 788 |
|
$0.4420 / $1.1050 | Buy Now | |
|
Quest Components | 880 |
|
$1.1280 / $3.0080 | Buy Now | |
DISTI #
021906.3MXAEP
|
TTI | Cartridge Fuses 250V 6.3A Slo-Blo RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.8500 / $0.8700 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 985 |
|
$0.2210 / $0.6120 | Buy Now |
Part Details for 021906.3MXAEP
021906.3MXAEP CAD Models
021906.3MXAEP Part Data Attributes:
|
021906.3MXAEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
021906.3MXAEP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 150A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 1093 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 150 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; CUL; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 021906.3MXAEP
This table gives cross-reference parts and alternative options found for 021906.3MXAEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 021906.3MXAEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
021906.3AXE | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 150A (IR), Through Hole | Littelfuse Inc | 021906.3MXAEP vs 021906.3AXE |