Part Details for 02238000 by Bopla
Overview of 02238000 by Bopla
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02238000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH6703
|
Newark | Small Enclosure, Polycarbonate, Grey, Enclosure Type:Small, Enclosure Material:Polycarbonate, External Height - Metric:89.9Mm, External Width - Metric:120Mm, External Depth - Metric:160Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Bopla 02238000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$30.2500 | Buy Now |
DISTI #
902-1093-ND
|
DigiKey | BOX PLASTIC GRAY 6.3"L X 4.72"W Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
24 In Stock |
|
$31.2586 / $39.9500 | Buy Now |
DISTI #
60H1574
|
Bürklin Elektronik | Polycarbonate enclosure, (L x W x H) 160 x 120 x 90 mm, light gray (RAL 7035), IP65, 02238000 Min Qty: 1 | 1 |
|
$37.0165 / $44.7115 | Buy Now |
Part Details for 02238000
02238000 CAD Models
02238000 Part Data Attributes:
|
02238000
Bopla
Buy Now
|
Compare Parts:
02238000
Bopla
|
Samacsys Manufacturer | Bopla |