Part Details for 0225006.HXUP by Littelfuse Inc
Overview of 0225006.HXUP by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0225006.HXUP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M6464
|
Newark | Cartridge Fuse, Fast Acting, 6A, 125V, Blow Characteristic:Fast Acting, Fuse Current:6A, Voltage Rating Vac:125V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:0.2" X 0.59", Product Range:225 Series, Cartridge Fuse Material:Glass Rohs Compliant: Yes |Littelfuse 0225006.HXUP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3250 / $0.4770 | Buy Now |
DISTI #
F2457-ND
|
DigiKey | FUSE GLASS 6A 125VAC 2AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
375 In Stock |
|
$0.3044 / $0.7400 | Buy Now |
DISTI #
576-0225006.HXUP
|
Mouser Electronics | Cartridge Fuses 125V 6A Fast Acting RoHS: Compliant | 230 |
|
$0.3480 / $0.7200 | Buy Now |
DISTI #
71777984
|
RS | Fuse, Fast Acting, Glass,2AG, Cartridge,0.177x0.57",125VAC,6A | Littelfuse 0225006.HXUP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.2160 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8120 / $1.0540 | Buy Now |
DISTI #
225006P
|
TTI | Cartridge Fuses 6A 125V FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 50 In Stock |
|
$0.3320 / $0.5870 | Buy Now |
DISTI #
0225006.HXUP
|
TTI | Cartridge Fuses 125V 6A Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2200 / $0.2640 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 6A 125VAC 2AG | 0 |
|
$0.5375 / $0.6181 | RFQ |
Part Details for 0225006.HXUP
0225006.HXUP CAD Models
0225006.HXUP Part Data Attributes
|
0225006.HXUP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0225006.HXUP
Littelfuse Inc
Electric Fuse, Fast Blow, 6A, 500A (IR), 2AG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 14.9 mm | |
Body Length or Diameter | 4.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 500 A | |
Rated Current | 6 A | |
Reference Standard | CE, CSA, PSE, UL | |
Terminal Finish | TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0225006.HXUP
This table gives cross-reference parts and alternative options found for 0225006.HXUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0225006.HXUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0225006.MXUP | Electric Fuse, Fast Blow, 6A, 125VAC, 125VDC, 500A (IR), Inline/holder, 2AG, ROHS COMPLIANT | Littelfuse Inc | 0225006.HXUP vs 0225006.MXUP |