Part Details for 0225008.HXUP by Littelfuse Inc
Overview of 0225008.HXUP by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0225008.HXUP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M2265
|
Newark | Cartridge Fuse, Fast Acting, 8A, 125V, Blow Characteristic:Fast Acting, Fuse Current:8A, Voltage Rating Vac:125V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:0.2" X 0.59", Product Range:225 Series, Cartridge Fuse Material:Glass Rohs Compliant: Yes |Littelfuse 0225008.HXUP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$0.3750 / $0.8360 | Buy Now |
DISTI #
F2459-ND
|
DigiKey | FUSE GLASS 8A 125VAC 2AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
460 In Stock |
|
$0.3044 / $0.7400 | Buy Now |
DISTI #
576-0225008.HXUP
|
Mouser Electronics | Cartridge Fuses 125V FA 2AG 8A RoHS: Compliant | 0 |
|
$0.3470 / $0.7600 | Order Now |
DISTI #
V99:2348_06402645
|
Arrow Electronics | Fuse Cartridge Fast Acting 8A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1822 | Americas - 75 |
|
$0.1238 / $0.1698 | Buy Now |
DISTI #
71777985
|
RS | Fuse, Fast Acting, Glass,2AG, Cartridge,0.177x0.57",125VAC,8A | Littelfuse 0225008.HXUP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4100 / $0.5200 | RFQ |
|
Future Electronics | FUSE 125V FA UR 2AG PB-FREE 8A RoHS: Non Compliant pbFree: Yes Min Qty: 700 Package Multiple: 100 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.2550 / $0.2850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7730 / $1.0030 | Buy Now |
DISTI #
28977838
|
Verical | Fuse Cartridge Fast Acting 8A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 1822 | Americas - 75 |
|
$0.2016 | Buy Now |
DISTI #
225008P
|
TTI | Cartridge Fuses 8 AMP 125V FA CARTRIDGE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 600 In Stock |
|
$0.4880 | Buy Now |
DISTI #
0225008.HXUP
|
TTI | Cartridge Fuses 125V FA 2AG 8A RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2620 | Buy Now |
Part Details for 0225008.HXUP
0225008.HXUP CAD Models
0225008.HXUP Part Data Attributes
|
0225008.HXUP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0225008.HXUP
Littelfuse Inc
Electric Fuse, Fast Blow, 8A, 500A (IR), 2AG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 14.9 mm | |
Body Length or Diameter | 4.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 500 A | |
Rated Current | 8 A | |
Reference Standard | CE, CSA, PSE, UL | |
Terminal Finish | TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0225008.HXUP
This table gives cross-reference parts and alternative options found for 0225008.HXUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0225008.HXUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0224008.DRT1P | Electric Fuse, Fast Blow, 8A, 500A (IR), 2AG, | Littelfuse Inc | 0225008.HXUP vs 0224008.DRT1P |