Part Details for 0229.750HXSP by Littelfuse Inc
Overview of 0229.750HXSP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0229.750HXSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0229.750HXSP-ND
|
DigiKey | FUSE GLASS 750MA 250VAC 125VDC Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6793 | Buy Now |
DISTI #
576-0229.750HXSP
|
Mouser Electronics | Cartridge Fuses 250V .75A Slo-Blo RoHS: Compliant | 0 |
|
$0.5080 / $1.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.4370 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4100 / $1.7300 | Buy Now | |
DISTI #
0229.750HXSP
|
TTI | Cartridge Fuses 250V .75A Slo-Blo RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.4750 / $0.5280 | Buy Now |
Part Details for 0229.750HXSP
0229.750HXSP CAD Models
0229.750HXSP Part Data Attributes
|
0229.750HXSP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0229.750HXSP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 125VDC, 35A (IR), Inline/holder, 2AG, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | TIME LAG | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0229.750HXSP
This table gives cross-reference parts and alternative options found for 0229.750HXSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0229.750HXSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0229.750MXP | Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 125VDC, 35A (IR), Inline/holder, 2AG, ROHS COMPLIANT | Littelfuse Inc | 0229.750HXSP vs 0229.750MXP |
0229.750MXSP | Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 125VDC, 35A (IR), Inline/holder, 2AG, ROHS COMPLAINT | Littelfuse Inc | 0229.750HXSP vs 0229.750MXSP |
0229.750VXSP | Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 125VDC, 35A (IR), Inline/holder, 2AG, ROHS COMPLAINT | Littelfuse Inc | 0229.750HXSP vs 0229.750VXSP |
0229.750P | Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0229.750HXSP vs 0229.750P |