Part Details for 0229.750MXSP by Littelfuse Inc
Overview of 0229.750MXSP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0229.750MXSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9458
|
Newark | Cartridge Fuse, Time Delay, 0.75A, 250V, Blow Characteristic:Time Delay, Fuse Current:750Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:0.2" X 0.59", Product Range:Slo-Blo 229 Series, Fuse Leads:Unleadedrohs Compliant: Yes |Littelfuse 0229.750MXSP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4500 / $0.4880 | Buy Now |
DISTI #
0229.750MXSP-ND
|
DigiKey | FUSE GLASS 750MA 250VAC 125VDC Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4672 | Buy Now |
DISTI #
576-0229.750MXSP
|
Mouser Electronics | Cartridge Fuses 250V .75A Slo-Blo RoHS: Compliant | 290 |
|
$0.4550 / $1.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4150 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3000 / $2.7300 | Buy Now | |
|
Bristol Electronics | 1400 |
|
RFQ | ||
|
Quest Components | 1120 |
|
$0.5406 / $1.3515 | Buy Now | |
DISTI #
0229.750MXSP
|
TTI | Cartridge Fuses 250V .75A Slo-Blo RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.4250 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 750MA 250VAC 125VDC | 0 |
|
$0.8230 / $0.9465 | RFQ |
Part Details for 0229.750MXSP
0229.750MXSP CAD Models
0229.750MXSP Part Data Attributes
|
0229.750MXSP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0229.750MXSP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 125VDC, 35A (IR), Inline/holder, 2AG, ROHS COMPLAINT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLAINT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | TIME LAG | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0229.750MXSP
This table gives cross-reference parts and alternative options found for 0229.750MXSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0229.750MXSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0229.750MXP | Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 125VDC, 35A (IR), Inline/holder, 2AG, ROHS COMPLIANT | Littelfuse Inc | 0229.750MXSP vs 0229.750MXP |
0229.750VXSP | Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 125VDC, 35A (IR), Inline/holder, 2AG, ROHS COMPLAINT | Littelfuse Inc | 0229.750MXSP vs 0229.750VXSP |
0229.750P | Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0229.750MXSP vs 0229.750P |