Part Details for 0229005.VXSP by Littelfuse Inc
Overview of 0229005.VXSP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0229005.VXSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5289
|
Newark | Fuse 125V Sb Ind 2Ag Pb-Free 5A/ Bulk |Littelfuse 0229005.VXSP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 / $3.9100 | Buy Now |
DISTI #
0229005.VXSP-ND
|
DigiKey | FUSE GLASS 5A 125VAC/VDC 2AG Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3060 | Buy Now |
DISTI #
576-0229005.VXSP
|
Mouser Electronics | Cartridge Fuses 125V 5A Slo-Blo 2AG RoHS: Compliant | 9 |
|
$2.4200 / $3.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$1.9100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.8500 / $4.3300 | Buy Now | |
|
Ozdisan Elektronik | FUSE GLASS 5A 125VAC VDC 2AG | 0 |
|
$3.4965 / $3.8462 | RFQ |
Part Details for 0229005.VXSP
0229005.VXSP CAD Models
0229005.VXSP Part Data Attributes:
|
0229005.VXSP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0229005.VXSP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Inline/holder, 2AG, ROHS COMPLAINT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLAINT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 267 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 400 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0229005.VXSP
This table gives cross-reference parts and alternative options found for 0229005.VXSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0229005.VXSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0229005.MXP | Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Inline/holder, 2AG, ROHS COMPLIANT | Littelfuse Inc | 0229005.VXSP vs 0229005.MXP |
0229005.VXP | Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Inline/holder, 2AG, ROHS COMPLAINT | Littelfuse Inc | 0229005.VXSP vs 0229005.VXP |
0229005.HXSP | Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Inline/holder, 2AG, ROHS COMPLAINT | Littelfuse Inc | 0229005.VXSP vs 0229005.HXSP |
0229005.MXSP | Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Inline/holder, 2AG, ROHS COMPLAINT | Littelfuse Inc | 0229005.VXSP vs 0229005.MXSP |
229005P | Electric Fuse, Slow Blow, 5A, 125VAC, 400A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0229005.VXSP vs 229005P |
229005PMXP | Electric Fuse, Slow Blow, 5A, 125VAC, 400A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0229005.VXSP vs 229005PMXP |